8951860000 | Weidmüller
Weidmüller voltage tester, 8951860000, V-TEST
Order No.: 53P5468
EAN: 4032248743100
MPN:
8951860000
V-TEST
Unit Price (€ / pc.)
2,231.3690 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,231.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,231.3690 €
Test instrument, 8951860000, Weidmüller
The V-TEST is a compact, portable test instrument for the VARITECTOR pluggable surge protection (VSPC) and the PU I and PU II power input surge protection.
The test instrument can be used to check the protective function of the Weidmüller surge protection in accordance with the test intervals required by IEC62305-3 (DIN VDE 0185 Part3). A display with backlighting shows the measurement result with "ok" or "not ok".
Features
- Test device for checking the protection functions of the pluggable surge protectors of the series: PU I, PU II and VSPC
- Device for the implementation of the IEC 62305 standard (periodic testing)
- Handy device with integrated battery pack for on-site measurements
- Result display via LCD display
- Bilingual menu
- Protective bag and power supply included
Technical specifications
Anzeige | LCD | |
Ausführung | Spannungsprüfer | |
Schutzart (IP) | IP20 | |
Spannungsmessbereich (AC) | 240 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |