9006890000 | Weidmüller
Weidmueller SP 303
Voltage tester, 9006890000, Weidmüller
Testing devices are essential when setting up, maintaining and repairing electrical systems and devices. Weidmüller offers a complete range of test equipment:
This ranges from voltage testers and current clamps to socket and RCD testers. Weidmüller always takes the wishes and experience of its users into account during development and design, which is why the devices have a design that is optimized for practical use as well as maximum reliability.
Version | voltage tester | |
max. voltage measuring range (AC) | 250 V | |
max. voltage measuring range (DC) | 230 V |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |