9918860000 | Weidmüller
Weidmüller voltage tester, 9918860000, COMBI CHECK 1.3-1150
Unit Price (€ / pc.)
87.4531 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Voltage tester, 9918860000, Weidmüller
Features
- LCD display including bargraph
- One-hand test possible
- Test probe protection
- Continuity testing
Technical specifications
Display | LED | |
Version | Spannungsprüfer | |
Rated category | CAT III/CAT IV | |
Degree of protection (IP) | IP65 | |
max. voltage measuring range (AC) | 690 V | |
max. voltage measuring range (DC) | 690 V |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |