0124700000 | Weidmüller

Uninsulated wire end ferrule, 6.0 mm², 15 mm long, DIN 46228/1, silver, 0124700000

Order No.: 50P0050
EAN: 4008190003807
MPN:
0124700000
H6,0/15
Series: H
Weidmüller
0124700000 Weidmüller Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2059 €

Ferrule, 0124700000, Weidmüller

Wire-end ferrule, uninsulated, 6 mm², collar diameter (D2): 4.7 mm, stripping length: 15 mm, contact area diameter (D1): 3.5 mm.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour silver
Isolated No
Contact material copper
Length 15 mm
Cable cross-section 6.0 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes