0282600000 | Weidmüller

Uninsulated wire end ferrule, 0.5 mm², 6 mm long, DIN 46228/1, silver, 0282600000

Order No.: 50P0764
EAN: 4008190184025
MPN:
0282600000
H0,5/6
Series: H
Weidmüller
0282600000 Weidmüller Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Available: 0 pcs.
Available in 6 Days: 5,000 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0762 €

Ferrule, 0282600000, Weidmüller

Wire-end ferrule, uninsulated, 0.5 mm², collar diameter (D2): 2.1 mm, stripping length: 6 mm, contact area diameter (D1): 1 mm.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe silber
Isoliert No
Kontaktmaterial Kupfer
Länge 6 mm
Leiterquerschnitt 0,5 mm²
Norm DIN 46228/1
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes