0282800000 | Weidmüller

Uninsulated wire end ferrule, 1.0 mm², 10 mm long, DIN 46228/1, silver, 0282800000

Order No.: 50P0766
EAN: 4008190006662
MPN:
0282800000
H1,0/10
Series: H
Weidmüller
0282800000 Weidmüller Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Available in 6 Days: 5,000 pcs.
Leadtime: On Request **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0976 €

Ferrule, 0282800000, Weidmüller

Wire-end ferrule, non-insulated, 1 mm², collar diameter (D2): 2.5 mm, stripping length: 10 mm, contact area diameter (D1): 1.4 mm.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe silber
Isoliert No
Kontaktmaterial Kupfer
Länge 10 mm
Leiterquerschnitt 1,0 mm²
Norm DIN 46228/1
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes