0317300000 | Weidmüller
Insulated wire end ferrule, 35 mm², 39 mm/25 mm long, beige, 0317300000
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Ferrule, 0317300000, Weidmüller
Wire-end ferrule, insulated, 35 mm², collar diameter (D2): 12.7 mm, stripping length: 28 mm, contact area diameter (D1): 8.3 mm, 25 mm, beige
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Farbe | beige | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 39 mm | |
Leiterquerschnitt | 35 mm² | |
Pinlänge | 25 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |