0372600000 | Weidmüller

Uninsulated wire end ferrule, 1.0 mm², 6 mm long, DIN 46228/1, silver, 0372600000

Order No.: 50P1040
EAN: 4008190180263
MPN:
0372600000
H1,0/6
Series: H
Weidmüller
0372600000 Weidmüller Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Available in 6 Days: 5,000 pcs.
Leadtime: On Request **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0988 €

Ferrule, 0372600000, Weidmüller

Wire-end ferrule, uninsulated, 1 mm², collar diameter (D2): 2.5 mm, stripping length: 6 mm, contact area diameter (D1): 1.4 mm.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour silver
Isolated No
Contact material copper
Length 6 mm
Cable cross-section 1.0 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes