0373000000 | Weidmüller

Uninsulated wire end ferrule, 2.5 mm², 7 mm long, DIN 46228/1, silver, 0373000000

Order No.: 50P1042
EAN: 4008190173463
MPN:
0373000000
H2,5/7
Series: H
0373000000 Weidmüller Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Available in 6 Days: 5,000 pcs.
Leadtime: On Request **
Total Price:
115.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1154 €

Ferrule, 0373000000, Weidmüller

Wire-end ferrule, non-insulated, 2.5 mm², collar diameter (D2): 3.4 mm, stripping length: 7 mm, contact area diameter (D1): 2.2 mm.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour silber
Isolated No
Contact material Kupfer
Length 7 mm
Cable cross-section 2,5 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes