0409600000 | Weidmüller

Insulated wire end ferrule, 0.75 mm², 12 mm/6 mm long, white, 0409600000

Order No.: 50P1119
EAN: 4008190079826
MPN:
0409600000
H0,75/12 W
Series: H
0409600000 Weidmüller Wire-end Ferrules Image 1
0409600000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
36.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0738 €

Ferrule, 0409600000, Weidmüller

Wire-end ferrule, insulated, 0.75 mm², collar diameter (D2): 2.8 mm, stripping length: 8 mm, contact area diameter (D1): 1.2 mm, 6 mm, white

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe weiß
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 12 mm
Leiterquerschnitt 0,75 mm²
Pinlänge 6 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes