0565800000 | Weidmüller
Insulated wire end ferrule, 10 mm², 28 mm/18 mm long, ivory, 0565800000
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Ferrule, 0565800000, Weidmüller
Wire-end ferrule, insulated, 10 mm², collar diameter (D2): 7.6 mm, stripping length: 21 mm, contact area diameter (D1): 4.5 mm, 18 mm, ivory
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Farbe | elfenbein | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 28 mm | |
Leiterquerschnitt | 10 mm² | |
Pinlänge | 18 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |