1418020000 | Weidmüller

Insulated wire end ferrule, 35 mm², 30 mm/16 mm long, DIN 46228/4, red, 1418020000

Order No.: 51P3016
EAN: 4050118221466
MPN:
1418020000
H35,0/30 DS RT
Series: H
Weidmüller
1418020000 Weidmüller Wire-end Ferrules Image 1
1418020000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.6664 €

Ferrule, 1418020000, Weidmüller

Wire-end ferrule, insulated, 35 mm², collar diameter (D2): 12.7 mm, stripping length: 19 mm, contact area diameter (D1): 8.3 mm, 16 mm, red, DIN.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe rot
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 30 mm
Leiterquerschnitt 35 mm²
max. Temperatur 105 °C
Norm DIN 46228/4
Pinlänge 16 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes