1418340000 | Weidmüller
Insulated wire end ferrule, 35 mm², 32 mm/18 mm long, DIN 46228/4, beige, 1418340000
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Ferrule, 1418340000, Weidmüller
Wire-end ferrule, insulated, 35 mm², collar diameter (D2): 12.7 mm, stripping length: 21 mm, contact area diameter (D1): 8.3 mm, 18 mm, beige
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | beige | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 32 mm | |
Cable cross-section | 35 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 18 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |