1475640000 | Weidmüller
Uninsulated wire end ferrule, 0.34 mm², 5 mm long, DIN 46228/1, silver, 1475640000
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ferrule, 1475640000, Weidmüller
Wire-end ferrule, uninsulated, 0.34 mm², collar diameter (D2): 1.8 mm, stripping length: 8 mm, contact area diameter (D1): 0.85 mm
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | silver | |
Isolated | No | |
Contact material | copper | |
Length | 5 mm | |
Cable cross-section | 0.34 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |