1476060000 | Weidmüller
Insulated wire end ferrule, 2.5 mm², 16 mm/10 mm long, blue, 1476060000
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Ferrule, 1476060000, Weidmüller
Wire-end ferrule, insulated, 2.5 mm², collar diameter (D2): 4 mm, stripping length: 12 mm, contact area diameter (D1): 2.2 mm, 10 mm, blue
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Farbe | blau | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 16 mm | |
Leiterquerschnitt | 2,5 mm² | |
Pinlänge | 10 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |