1476080000 | Weidmüller
Insulated wire end ferrule, 0.75 mm², 16 mm/10 mm long, gray, 1476080000
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Available in 6 Days: 25,000 pcs.
Leadtime: On Request **
Ferrule, 1476080000, Weidmüller
Wire-end ferrule, insulated, 0.75 mm², collar diameter (D2): 2.8 mm, stripping length: 12 mm, contact area diameter (D1): 1.2 mm, 10 mm, gray.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | gray | |
Isolated | Yes | |
Contact material | copper | |
Length | 16 mm | |
Cable cross-section | 0.75 mm² | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |