1476090000 | Weidmüller

Insulated wire end ferrule, 1.0 mm², 16 mm/10 mm long, red, 1476090000

Order No.: 51P4371
EAN: 4050118282924
MPN:
1476090000
H1,0/16D R BD GSP
Series: H
1476090000 Weidmüller Wire-end Ferrules Image 1
1476090000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Available in 6 Days: 25,000 pcs.
Leadtime: 1 Week **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2285 €

Ferrule, 1476090000, Weidmüller

Wire-end ferrule, insulated, 1 mm², collar diameter (D2): 3 mm, stripping length: 12 mm, contact area diameter (D1): 1.4 mm, 10 mm, red, DIN, roll

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe rot
Isoliert Yes
Kontaktmaterial Kupfer
Länge 16 mm
Leiterquerschnitt 1,0 mm²
Pinlänge 10 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes