1476100000 | Weidmüller

Insulated wire end ferrule, 1.5 mm², 16 mm/10 mm long, black, 1476100000

Order No.: 51P4372
EAN: 4050118282979
MPN:
1476100000
H1,5/16D SW BD GSP
Series: H
Weidmüller
1476100000 Weidmüller Wire-end Ferrules Image 1
1476100000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Available in 6 Days: 25,000 pcs.
Leadtime: On Request **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2178 €

Ferrule, 1476100000, Weidmüller

Wire-end ferrule, insulated, 1.5 mm², collar diameter (D2): 3.5 mm, stripping length: 12 mm, contact area diameter (D1): 1.7 mm, 10 mm, black.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour black
Isolated Yes
Contact material copper
Length 16 mm
Cable cross-section 1.5 mm²
Pin lenght 10 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes