9004070000 | Weidmüller

Uninsulated wire end ferrule, 1.5 mm², 18 mm long, DIN 46228/1, silver, 9004070000

Order No.: 53P5577
EAN: 4008190105761
MPN:
9004070000
H1,5/18
Series: H
Weidmüller
9004070000 Weidmüller Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Available in 6 Days: 5,000 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1440 €

Ferrule, 9004070000, Weidmüller

Wire-end ferrule, uninsulated, 1.5 mm², collar diameter (D2): 2.8 mm, stripping length: 18 mm, contact area diameter (D1): 1.7 mm.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour silver
Isolated No
Contact material copper
Length 18 mm
Cable cross-section 1.5 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes