9004090000 | Weidmüller

Uninsulated wire end ferrule, 2.5 mm², 18 mm long, DIN 46228/1, silver, 9004090000

Order No.: 53P5579
EAN: 4008190147921
MPN:
9004090000
H2,5/18
Series: H
Weidmüller
9004090000 Weidmüller Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Available in 6 Days: 5,000 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1511 €

Ferrule, 9004090000, Weidmüller

Wire-end ferrule, uninsulated, 2.5 mm², collar diameter (D2): 3.4 mm, stripping length: 18 mm, contact area diameter (D1): 2.2 mm.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe silber
Isoliert No
Kontaktmaterial Kupfer
Länge 18 mm
Leiterquerschnitt 2,5 mm²
Norm DIN 46228/1
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes