9004110000 | Weidmüller

Uninsulated wire end ferrule, 4.0 mm², 18 mm long, DIN 46228/1, silver, 9004110000

Order No.: 53P5581
EAN: 4008190148348
MPN:
9004110000
H4,0/18
Series: H
Weidmüller
9004110000 Weidmüller Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2059 €

Ferrule, 9004110000, Weidmüller

Wire-end ferrule, uninsulated, 4 mm², collar diameter (D2): 4 mm, stripping length: 18 mm, contact area diameter (D1): 2.8 mm.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe silber
Isoliert No
Kontaktmaterial Kupfer
Länge 18 mm
Leiterquerschnitt 4,0 mm²
Norm DIN 46228/1
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes