9004130000 | Weidmüller
Uninsulated wire end ferrule, 6.0 mm², 18 mm long, DIN 46228/1, silver, 9004130000
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Ferrule, 9004130000, Weidmüller
Wire-end ferrule, uninsulated, 6 mm², collar diameter (D2): 4.7 mm, stripping length: 18 mm, contact area diameter (D1): 3.5 mm.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Farbe | silber | |
Isoliert | No | |
Kontaktmaterial | Kupfer | |
Länge | 18 mm | |
Leiterquerschnitt | 6,0 mm² | |
Norm | DIN 46228/1 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |