9004190000 | Weidmüller
Uninsulated wire end ferrule, 35 mm², 25 mm long, DIN 46228/1, silver, 9004190000
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Ferrule, 9004190000, Weidmüller
Wire-end ferrule, uninsulated, 35 mm², collar diameter (D2): 11 mm, stripping length: 25 mm, contact area diameter (D1): 8.3 mm.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Farbe | silber | |
Isoliert | No | |
Kontaktmaterial | Kupfer | |
Länge | 25 mm | |
Leiterquerschnitt | 35 mm² | |
Norm | DIN 46228/1 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |