9004220000 | Weidmüller

Uninsulated wire end ferrule, 50 mm², 32 mm long, DIN 46228/1, silver, 9004220000

Order No.: 53P5591
EAN: 4008190059606
MPN:
9004220000
H50,0/32
Series: H
Weidmüller
9004220000 Weidmüller Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9877 €

Ferrule, 9004220000, Weidmüller

Wire-end ferrule, uninsulated, 50 mm², collar diameter (D2): 13 mm, stripping length: 32 mm, contact area diameter (D1): 10.3 mm.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe silber
Isoliert No
Kontaktmaterial Kupfer
Länge 32 mm
Leiterquerschnitt 50 mm²
Norm DIN 46228/1
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes