9004250000 | Weidmüller
Uninsulated wire end ferrule, 95 mm², 25 mm long, DIN 46228/1, silver, 9004250000
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Ferrule, 9004250000, Weidmüller
Wire-end ferrule, uninsulated, 95 mm², collar diameter (D2): 17 mm, stripping length: 25 mm, contact area diameter (D1): 14.5 mm.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | silber | |
Isolated | No | |
Contact material | Kupfer | |
Length | 25 mm | |
Cable cross-section | 95 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |