9004270000 | Weidmüller

Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, orange, 9004270000

Order No.: 53P5596
EAN: 4008190091774
MPN:
9004270000
H0,5/14 OR BD
Series: H
9004270000 Weidmüller Wire-end Ferrules Image 1
9004270000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
32.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0655 €

Ferrule, 9004270000, Weidmüller

Wire-end ferrule, insulated, 0.5 mm², collar diameter (D2): 2.6 mm, stripping length: 10 mm, contact area diameter (D1): 1 mm, 8 mm, orange

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour orange
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 14 mm
Cable cross-section 0,5 mm²
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes