9004300000 | Weidmüller
Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, gray, 9004300000
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Ferrule, 9004300000, Weidmüller
Wire-end ferrule, insulated, 0.75 mm², collar diameter (D2): 2.8 mm, stripping length: 10 mm, contact area diameter (D1): 1.2 mm, 8 mm, gray, DIN, tape
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | grau | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 14 mm | |
Cable cross-section | 0,75 mm² | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |