9004360000 | Weidmüller

Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, blue, 9004360000

Order No.: 53P5605
EAN: 4008190083397
MPN:
9004360000
H2,5/14D BL BD
Series: H
9004360000 Weidmüller Wire-end Ferrules Image 1
9004360000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
44.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0881 €

Ferrule, 9004360000, Weidmüller

Wire-end ferrule, insulated, 2.5 mm², collar diameter (D2): 4 mm, stripping length: 11 mm, contact area diameter (D1): 2.5 mm, 8 mm, blue.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe blau
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 14 mm
Leiterquerschnitt 2,5 mm²
Pinlänge 8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes