9004390000 | Weidmüller

Insulated wire end ferrule, 0.34 mm², 12 mm long, turquoise, 9004390000

Order No.: 53P5607
EAN: 4008190881016
MPN:
9004390000
H0,34/12 TK BD GSP
Series: H
Weidmüller
9004390000 Weidmüller Wire-end Ferrules Image 1
9004390000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1166 €

Ferrule, 9004390000, Weidmüller

Wire-end ferrule, insulated, 0.34 mm², collar diameter (D2): 2 mm, stripping length: 10 mm, contact area diameter (D1): 0.8 mm, 8 mm, turquoise

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour turquoise
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 12 mm
Cable cross-section 0.34 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes