9004710000 | Weidmüller
Insulated wire end ferrule, 10 mm², 26 mm/12 mm long, red, 9004710000
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Ferrule, 9004710000, Weidmüller
Wire-end ferrule, twin wire-end ferrule, 10 mm², stripping length: 17 mm, contact area diameter (D1): 5.8 mm, 12 mm, red, DIN, multiple bags
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Farbe | rot | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 26 mm | |
Leiterquerschnitt | 10 mm² | |
Pinlänge | 12 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |