9004750000 | Weidmüller

Insulated wire end ferrule, 1.5 mm², 20 mm/12 mm long, black, 9004750000

Order No.: 53P5621
EAN: 4008190055431
MPN:
9004750000
H1,5/20D SW ZH SV
Series: H
9004750000 Weidmüller Wire-end Ferrules Image 1
9004750000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
57.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1142 €

Ferrule, 9004750000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 1.5 mm², stripping length: 15 mm, contact area diameter (D1): 2.2 mm, 12 mm, black, DIN, multi-bag

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour schwarz
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 20 mm
Cable cross-section 1,5 mm²
Pin lenght 12 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes