9004900000 | Weidmüller

Insulated wire end ferrule, 0.75 mm², 16 mm/10 mm long, white, 9004900000

Order No.: 53P5626
EAN: 4008190482671
MPN:
9004900000
H0,75/16 ZH W SV
Series: H
9004900000 Weidmüller Wire-end Ferrules Image 1
9004900000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
68.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1369 €

Ferrule, 9004900000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 0.75 mm², stripping length: 13 mm, contact area diameter (D1): 1.7 mm, 10 mm, white, multiple bags

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour weiß
Isolated Yes
Length 16 mm
Cable cross-section 0,75 mm²
Pin lenght 10 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes