9004910000 | Weidmüller

Insulated wire end ferrule, 1.0 mm², 19 mm/12 mm long, yellow, 9004910000

Order No.: 53P5627
EAN: 4008190482688
MPN:
9004910000
H1,0/19 ZH GE SV
Series: H
9004910000 Weidmüller Wire-end Ferrules Image 1
9004910000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
89.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1785 €

Ferrule, 9004910000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 1 mm², stripping length: 16 mm, contact area diameter (D1): 2 mm, 12 mm, yellow, multiple bags

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour gelb
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 19 mm
Cable cross-section 1,0 mm²
Pin lenght 12 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes