9004930000 | Weidmüller

Insulated wire end ferrule, 6.0 mm², 23 mm/12 mm long, black, 9004930000

Order No.: 53P5629
EAN: 4008190482701
MPN:
9004930000
H6,0/23 ZH SW SV
Series: H
9004930000 Weidmüller Wire-end Ferrules Image 1
9004930000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
33.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3332 €

Ferrule, 9004930000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 6 mm², stripping length: 20 mm, contact area diameter (D1): 4.5 mm, 12 mm, black, multiple bags

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe schwarz
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 23 mm
Leiterquerschnitt 6,0 mm²
Pinlänge 12 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes