9005140000 | Weidmüller

Insulated wire end ferrule, 0.75 mm², 16 mm/10 mm long, light blue, 9005140000

Order No.: 53P5631
EAN: 4008190482725
MPN:
9005140000
H0,75/16T ZH HBL SV
Series: H
9005140000 Weidmüller Wire-end Ferrules Image 1
9005140000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
70.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1404 €

Ferrule, 9005140000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 0.75 mm², stripping length: 13 mm, contact area diameter (D1): 1.7 mm, 10 mm, light blue, Telemecanique

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe hellblau
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 16 mm
Leiterquerschnitt 0,75 mm²
Pinlänge 10 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes