9005170000 | Weidmüller

Insulated wire end ferrule, 10 mm², 26 mm/12 mm long, brown, 9005170000

Order No.: 53P5634
EAN: 4008190482756
MPN:
9005170000
H10,0/26T ZH BR SV
Series: H
9005170000 Weidmüller Wire-end Ferrules Image 1
9005170000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
42.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4284 €

Ferrule, 9005170000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 10 mm², stripping length: 17 mm, contact area diameter (D1): 5.8 mm, 12 mm, brown, Telemecanique, multi-bag

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe braun
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 26 mm
Leiterquerschnitt 10 mm²
Pinlänge 12 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes