9005830000 | Weidmüller

Insulated wire end ferrule, 1.0 mm², 14 mm/8 mm long, yellow, 9005830000

Order No.: 53P5646
EAN: 4008190275891
MPN:
9005830000
H1,0/14 GE BD GSP
Series: H
Weidmüller
9005830000 Weidmüller Wire-end Ferrules Image 1
9005830000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Available: 0 pcs.
Available in 6 Days: 25,000 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0762 €

Ferrule, 9005830000, Weidmüller

Wire-end ferrule, insulated, 1 mm², collar diameter (D2): 3 mm, stripping length: 10 mm, contact area diameter (D1): 1.4 mm, 8 mm, yellow.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour yellow
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 14 mm
Cable cross-section 1.0 mm²
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes