9005850000 | Weidmüller

Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, blue, 9005850000

Order No.: 53P5648
EAN: 4008190275914
MPN:
9005850000
H2,5/14D BL BD GSP
Series: H
9005850000 Weidmüller Wire-end Ferrules Image 1
9005850000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Available in 6 Days: 15,000 pcs.
Leadtime: On Request **
Total Price:
246.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0821 €

Ferrule, 9005850000, Weidmüller

Wire-end ferrule, insulated, 2.5 mm², collar diameter (D2): 4 mm, stripping length: 10 mm, contact area diameter (D1): 2.2 mm, 8 mm, blue, DIN, roll

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe blau
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 14 mm
Leiterquerschnitt 2,5 mm²
Pinlänge 8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes