9006710000 | Weidmüller
Insulated wire end ferrule, 2.5 mm², 21.5 mm/12 mm long, blue, 9006710000
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Ferrule, 9006710000, Weidmüller
Wire-end ferrule, insulated, 2.5 mm², collar diameter (D2): 7.6 mm, stripping length: 17 mm, contact area diameter (D1): 2.3 mm, 12 mm, blue
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | blue | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 21.5 mm | |
Cable cross-section | 2.5 mm² | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |