9006750000 | Weidmüller
Insulated wire end ferrule, 4.0 mm², 19.5 mm/10 mm long, DIN 46228/4, gray, 9006750000
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Ferrule, 9006750000, Weidmüller
Wire-end ferrule, insulated, 4 mm², collar diameter (D2): 7.8 mm, stripping length: 14 mm, contact area diameter (D1): 2.9 mm, 10 mm, gray
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Farbe | grau | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 19.5 mm | |
Leiterquerschnitt | 4,0 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 10 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |