9018570000 | Weidmüller

Insulated wire end ferrule, 0.75 mm², 15 mm/8 mm long, blue, 9018570000

Order No.: 53P5786
EAN: 4008190272630
MPN:
9018570000
H0,75/15T ZH BL SV
Series: H
9018570000 Weidmüller Wire-end Ferrules Image 1
9018570000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
64.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1285 €

Wire end ferrule, 9018570000, Weidmüller

Wire end ferrule, twin ferrule, 0.75 mm², stripping length: 11 mm, contact surface diameter (D1): 1.7 mm, 8 mm, blue, telemecanique, multiple bags

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe blau
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 15 mm
Leiterquerschnitt 0,75 mm²
Pinlänge 8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes