9018580000 | Weidmüller

Insulated wire end ferrule, 2.5 mm², 19 mm/10 mm long, gray, 9018580000

Order No.: 53P5787
EAN: 4008190272647
MPN:
9018580000
H2,5/19T ZH GR SV
Series: H
Weidmüller
9018580000 Weidmüller Wire-end Ferrules Image 1
9018580000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Available in 6 Days: 1,250 pcs.
Leadtime: On Request **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.1809 €

Ferrule, 9018580000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 2.5 mm², stripping length: 13 mm, contact area diameter (D1): 2.8 mm, 10 mm, gray, Telemecanique, multi-pack

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour gray
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 19 mm
Cable cross-section 2.5 mm²
Pin lenght 10 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes