9018690000 | Weidmüller

Insulated wire end ferrule, 1.0 mm², 15 mm/8 mm long, DIN 46228/4, yellow, 9018690000

Order No.: 53P5790
EAN: 4032248017720
MPN:
9018690000
H1,0/15S ZH GE
Series: H
9018690000 Weidmüller Wire-end Ferrules Image 1
9018690000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
81.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1630 €

Ferrule, 9018690000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 1 mm², stripping length: 12 mm, contact area diameter (D1): 2.2 mm, 8 mm, yellow, bulk

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Cable cross-section 1,0 mm²
Isolated Yes
Colour gelb
Length 15 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes