9018880000 | Weidmüller

Insulated wire end ferrule, 10 mm², 24 mm/12 mm long, DIN 46228/4, red, 9018880000

Order No.: 53P5793
EAN: 4032248105830
MPN:
9018880000
H10,0/24DS ZH R
Series: H
Weidmüller
9018880000 Weidmüller Wire-end Ferrules Image 1
9018880000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5236 €

Ferrule, 9018880000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 10 mm², stripping length: 17 mm, contact area diameter (D1): 6.5 mm, 12 mm, red, DIN.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe rot
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 24 mm
Leiterquerschnitt 10 mm²
max. Temperatur 105 °C
Norm DIN 46228/4
Pinlänge 12 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes