9018890000 | Weidmüller
Insulated wire end ferrule, 10 mm², 30 mm/18 mm long, DIN 46228/4, red, 9018890000
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Ferrule, 9018890000, Weidmüller
Wire-end ferrule, twin wire-end ferrule, 10 mm², stripping length: 23 mm, contact area diameter (D1): 6.5 mm, 18 mm, red, DIN.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Cable cross-section | 10 mm² | |
Isolated | Yes | |
Colour | rot | |
Length | 30 mm | |
Pin lenght | 18 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |