9019020000 | Weidmüller

Insulated wire end ferrule, 0.5 mm², 16 mm/10 mm long, white, 9019020000

Order No.: 53P5798
EAN: 4008190047108
MPN:
9019020000
H0,5/16D W
Series: H
Weidmüller
9019020000 Weidmüller Wire-end Ferrules Image 1
9019020000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0774 €

Ferrule, 9019020000, Weidmüller

Wire-end ferrule, insulated, 0.5 mm², collar diameter (D2): 2.6 mm, stripping length: 12 mm, contact area diameter (D1): 1 mm, 10 mm, white, DIN.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour white
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 16 mm
Cable cross-section 0.5 mm²
Pin lenght 10 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes