9019280000 | Weidmüller
Insulated wire end ferrule, 25 mm², 30 mm/16 mm long, yellow, 9019280000
Unit Price (€ / pc.)
0.3058 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Ferrule, 9019280000, Weidmüller
Wire-end ferrule, insulated, 25 mm², collar diameter (D2): 11.2 mm, stripping length: 18 mm, contact area diameter (D1): 7.3 mm, 16 mm, yellow, DIN.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | yellow | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 30 mm | |
Cable cross-section | 25 mm² | |
Pin lenght | 16 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |