9019350000 | Weidmüller

Insulated wire end ferrule, 50 mm², 41 mm/25 mm long, blue, 9019350000

Order No.: 53P5829
EAN: 4008190049263
MPN:
9019350000
H50,0/41D BL
Series: H
9019350000 Weidmüller Wire-end Ferrules Image 1
9019350000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.9758 €

Ferrule, 9019350000, Weidmüller

Wire-end ferrule, insulated, 50 mm², collar diameter (D2): 15 mm, stripping length: 31 mm, contact area diameter (D1): 10.3 mm, 25 mm, blue, DIN.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Farbe blau
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 41 mm
Leiterquerschnitt 50 mm²
Pinlänge 25 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes