9021090000 | Weidmüller

Insulated wire end ferrule, 2.5 mm², 25 mm/18 mm long, gray, 9021090000

Order No.: 53P5857
EAN: 4008190060916
MPN:
9021090000
H2,5/25T GR
Series: H
9021090000 Weidmüller Wire-end Ferrules Image 1
9021090000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
55.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1119 €

Ferrule, 9021090000, Weidmüller

Wire-end ferrule, insulated, 2.5 mm², collar diameter (D2): 4.2 mm, stripping length: 20 mm, contact area diameter (D1): 2.2 mm, 18 mm, gray

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour grau
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 25 mm
Cable cross-section 2,5 mm²
Pin lenght 18 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes