9021100000 | Weidmüller

Insulated wire end ferrule, 4.0 mm², 18 mm/10 mm long, orange, 9021100000

Order No.: 53P5858
EAN: 4008190061708
MPN:
9021100000
H4,0/18T OR
Series: H
Weidmüller
9021100000 Weidmüller Wire-end Ferrules Image 1
9021100000 Weidmüller Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0726 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.0726 €

Ferrule, 9021100000, Weidmüller

Wire-end ferrule, insulated, 4 mm², collar diameter (D2): 4.8 mm, stripping length: 12 mm, contact area diameter (D1): 2.8 mm, 10 mm, orange

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Colour orange
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 18 mm
Cable cross-section 4.0 mm²
Pin lenght 10 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes